|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
239-BL600-SA
Manufacturer Part #:

BL600-SA

Manufacturer:

Description:
Bluetooth / 802.15.1 Modules Class2 SingleMode BLE Module w/Int Ant
Mouser Online Catalog Page 14, Mouser Online Catalog
PDF Page 14, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: Bluetooth / 802.15.1 Modules
RoHS: RoHS Compliant Details
Series: BL600
Class: Bluetooth Smart
Frequency Band: 2.402 GHz to 2.48 GHz
Sensitivity: - 91 dBm
Data Rate: 1 Mb/s
Operating Supply Voltage: 1.8 V to 3.6 V
Output Power: 4 dBm
Interface Type: ADC, GPIO, I2C, SPI, UART
Maximum Operating Temperature: + 75 C
Antenna Connector Type: Internal
Brand: Laird Technologies Wireless M2M
Dimensions: 19 mm x 12.5 mm x 3 mm
Minimum Operating Temperature: - 25 C
Modulation Technique: BLE, GATT
Mounting Style: PCB
Factory Pack Quantity: 50
Version: Version 4.0
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BL620-SA Bluetooth / 802.15.1 Modules 144
BL620-US Bluetooth / 802.15.1 Modules 114
RFD22301 Bluetooth / 802.15.1 Modules 2,498
RN4020-V/RM Bluetooth / 802.15.1 Modules 1,973
DVK-BL600-SA Bluetooth / 802.15.1 Development Tools 72
BLE113-A-M256K Bluetooth / 802.15.1 Modules 419
AFE4400RHAT Analog Front End - AFE 598
BAT-HLD-001 Coin Cell Battery Holders 25,515
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,844,998
MIC5232-2.8YD5 TR LDO Voltage Regulators 2,741
Real Time Availability
Stock:
2,594 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $13.30
  50: $12.65
  100: $12.00

To add to a project, please Log In.

119760983 138511411 153566726 111774322 125657140 198541061 128543990 132446335 172247909 181896399 183249851 192564755