739-A15038003
Manufacturer Part #:

A15038003

Manufacturer:

Description: Thermal Interface Products TO-247, 0.750X1.0 H.140,T-gard 5000-A0
Silverlight Page 2,160, Mouser Enhanced Catalog
PDF Page 2,160, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: Thermal Interface Products
RoHS: RoHS Compliant Details
Type: Conductive Insulator
Material: Silicon Rubber Coated Polyamide Film
Length: 0.75 in
Width: 1 in
Thickness: 0.005 in
Operating Temperature Range: - 76 C to + 180 C
Breakdown Voltage: 6000 V
Color: Tan
Flammability Rating: UL 94 V-0
Package / Case: TO-247
Factory Pack Quantity: 1000
Tensile Strength: 6 Kpsi
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,978 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.19
  100: $0.153
  500: $0.146
  1,000: $0.139
  2,000: $0.132
  5,000: $0.113
  10,000: $0.107

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MJL21194G
Transistors Bipolar - BJT 16A 250V 200W NPN
ON Semiconductor
1: $4.50
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
LM317P
Linear Regulators - Standard 1.2-37V Adj Positive
STMicroelectronics
1: $1.08
4180G
Thermal Interface Products ALUMINUM OXIDE PAD TO-2 ...
Aavid Thermalloy
1: $0.92
C2A
Lamps 95VAC 1.9mA NE-2H
Chicago Miniature
1: $0.32
PSAA18U-240-R
Plug-In AC Adapters 18W 24V 0.75A 3-WIRE INPUT ADA ...
Phihong
1: $17.73
IRFP9240PBF
MOSFET P-Chan 200V 12 Amp
Vishay/Siliconix
1: $2.67
43-77-20G
Thermal Interface Products TO-220,TO-218,TO-3P THE ...
Aavid Thermalloy
1: $0.28
PV36W202C01B00
Trimmer Resistors - Through Hole 2.0Kohms 10mm Squ ...
Murata Electronics
1: $1.69
A15037003
Thermal Interface Products TO-220, 0.5X0.75 H0.12, ...
Laird Technologies / Thermal Solutions
1: $0.10
A15037001
Thermal Interface Products T-gard 500-A0,TO-220 0. ...
Laird Technologies / Thermal Solutions
1: $0.14
A15036002
Thermal Interface Products TO-3,2 PIN, 1.6X1.14 H. ...
Laird Technologies / Thermal Solutions
1: $0.43
1N5336BG
Zener Diodes 4.3V 5W
ON Semiconductor
1: $0.36
39914000000
Fuses 65V TL IP 4A
Littelfuse
1: $0.35
UKZ1H331MHM
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $1.19
RA-T2X-38E
Heat Sinks HTSNK TO-220 218 247 BLK ANODIZED
Ohmite
1: $2.28
NJM7820FA
Linear Regulators - Standard 20V 1.5A 3 Terminal
NJR
1: $0.75
CL-60
Inrush Current Limiters 5 Amps 10 Ohm
GE M&C / Thermometrics
1: $1.90
294-470-RC
Carbon Film Resistors - Through Hole 470ohms 5%
Xicon
1: $0.30
UKZ1H330MPM
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.48

129520953