|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
739-9752002003
Manufacturer Part #:

9752002003

Manufacturer:

Description:
EMI Connector Gaskets & Grounding Pads AP,STR,BF,PSA,CTL .140x.370x.250x.250
Share |
Manufacturer: Laird Technologies
Product Category: EMI Connector Gaskets & Grounding Pads
RoHS: RoHS Compliant Details
Product: Gaskets
Product Type: Fingerstock Gaskets and Metal Grounding Products
Length: 406.4 mm
Width: 9.398 mm
Thickness: 3.556 mm
Brand: Laird Technologies
Type: All Purpose Gaskets
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 50
Multiples: 1
Pricing (USD)
50:
$8.10
100:
$6.30
200:
$6.19
500:
$6.08
$5.85

To add to a project, please Log In.

161858062