|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
739-9743802240
Manufacturer Part #:

9743802240

Manufacturer:

Description:
Enclosures, Boxes, & Cases L 24"xW 1.09"xH .25" Large Enclosure BeCu
Mouser Online Catalog Page 1,225, Mouser Online Catalog
PDF Page 1,225, PDF Catalog Page
9743802240 Datasheet 9743802240 Datasheet
Share |
Manufacturer: Laird Technologies
Product Category: Enclosures, Boxes, & Cases
RoHS: RoHS Compliant Details
Brand: Laird Technologies
Material: Copper
Product: Enclosures
Length: 609.4 mm
Width: 27.69 mm
Height: 6.94 mm
Features: Large enclosure
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
22-01-3037 Headers & Wire Housings 54,407
0097053802 EMI Connector Gaskets & Grounding Pads 107
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$25.18
10:
$23.41
25:
$22.71
50:
$21.62
100:
$20.90
250:
$18.73
500:
$17.29

To add to a project, please Log In.

133639882 198091373