|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
739-5206-S
Manufacturer Part #:

5206-S

Manufacturer:

Description:
EMI Connector Gaskets & Grounding Pads RFLS 30 PSA .125" 4" X 6"
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: EMI Connector Gaskets & Grounding Pads
RoHS: RoHS Compliant Details
Product Type: EMI Gaskets
Length: 101.6 mm
Width: 152.4 mm
Thickness: 3.2 mm
Brand: Laird Technologies
Packaging: Bulk
Factory Pack Quantity: 53
Type: EMI Absorber, RF Foam
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 53
Multiples: 53
Pricing (USD)
53:
$7.52
106:
$7.13
265:
$6.61
530:
$5.70
$4.93
$3.89

To add to a project, please Log In.

117539967 161858062