|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
739-4593PA-H1K-01800
Manufacturer Part #:

4593-PA-H1K-01800

Manufacturer:

Description:
EMI Connector Gaskets & Grounding Pads FoF C-Fold L18"x H 0.25"xW0.28"
Share |
Manufacturer: Laird Technologies
Product Category: EMI Connector Gaskets & Grounding Pads
RoHS: RoHS Compliant Details
Brand: Laird Technologies
Product: Gaskets
Product Type: EMI/RFI Gaskets
Length: 457.2 mm
Width: 7.11 mm
Thickness: 6.35 mm
Series: C-Fold Shaped
Factory Pack Quantity: 1
Tradename: Fabric-Over-Foam
Type: Fabric over Foam Gaskets
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$14.49
10:
$13.47
25:
$13.07
50:
$12.44
100:
$12.02
250:
$10.78
500:
$9.95
$7.88

To add to a project, please Log In.

161858062