|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
739-385832-401
Manufacturer Part #:

385832-401

Manufacturer:

Description:
Energy Harvesting Modules WPG,01,DA,50,00,00
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: Energy Harvesting Modules
RoHS: RoHS Compliant Details
Energy Sources to Convert: Thermal
Energy Output Type: DC
Output Voltage: 5 V
Output Power: 1.5 mW
Maximum Operating Temperature: + 100 C
Brand: Laird Technologies / Thermal Solutions
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $528.44
  2: $519.72
  5: $502.24
  10: $493.73
  25: Quote
 

To add to a project, please Log In.

192564755