|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
875-29F0303-0T0-10
Manufacturer Part #:

29F0303-0T0-10

Manufacturer:

Description:
Signal Conditioning 266ohms 100MHz 8A Thru-hole
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: Signal Conditioning
RoHS: RoHS Compliant Details
Brand: Laird Technologies
Frequency: 100 MHz
Impedance: 266 Ohms
Termination Style: Through Hole
Package / Case: 0303
Operating Temperature Range: - 40 C to + 125 C
Packaging: Bulk
Mounting: Through Hole
Factory Pack Quantity: 252
Type: Power Line Filters
Unit Weight: 0.062720 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PUSB3FR4Z ESD Suppressors 3,226
WSK06121L000FEA Current Sense Resistors - SMD 12,708
LNJ347W83RA Standard LEDs - SMD 45,483
GMK325BJ106KN-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 63,316
AD8556ACPZ-R2 Instrumentation Amplifiers 79
PIC16C771-I/P 8-bit Microcontrollers - MCU 451
SSL-LX5093AD Standard LEDs - Through Hole 4,852
FC4L32R003FER Current Sense Resistors - SMD 474
P1167.473NLT Fixed Inductors 897
UCC27201ADRCT Gate Drivers 1,389
Real Time Availability
Stock:
1,210 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.78
10:
$0.669
25:
$0.555
50:
$0.482
100:
$0.428
250:
$0.401
500:
$0.375
$0.344
$0.334

To add to a project, please Log In.

129527177 161858062