|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
875-28S2022-0P0
Manufacturer Part #:

28S2022-0P0

Manufacturer:

Description:
Ferrite Cable Cores 34.42mm Inside Slot 2 Ferr/2 Clips Assy
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: Ferrite Cable Cores
RoHS: RoHS Compliant Details
Brand: Laird Technologies
Product: Flat Ribbon Cable Cores Split
Impedance: 250 Ohms
Inside Length: 34.42 mm
Outside Length: 45.09 mm
Outside Width: 28.58 mm
Inside Height: 0.84 mm
Outside Height: 6.35 mm
Core Material: 28
Operating Temperature Range: - 40 C to + 125 C
Product Type: Broadband Split Ferrite Core for Ribbon and Flex Cables
Factory Pack Quantity: 9
Test Frequency: 100 MHz
Unit Weight: 1.266880 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
0431167281 Ferrite Clamp On Cores 4,868
SFH 4545 Infrared Emitters - High Power 58,388
AFBR-2624Z Fiber Optic Transmitters, Receivers, Transceivers 244
MAX4172ESA+ Current Sense Amplifiers 3,333
28A0392-0A2 Ferrite Clamp On Cores 35,848
560020-0600 Headers & Wire Housings 2,088
28R1457-400 Ferrite Cable Cores 3,927
70543-0037 Headers & Wire Housings 3,038
28R1775-000 Ferrite Cable Cores 417
12061C471KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,745
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.45
10:
$0.907
100:
$0.777
250:
$0.751
500:
$0.699
$0.648
$0.606

To add to a project, please Log In.

161858062 129527177