|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
875-28R1450-100
Manufacturer Part #:

28R1450-100

Manufacturer:

Description:
Ferrite Cable Cores 130ohms 100MHz 29.58mm Inside Slot
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: Ferrite Cable Cores
RoHS: RoHS Compliant Details
Brand: Laird Technologies
Product: Flat Ribbon Cable Cores Solid
Impedance: 130 Ohms
Inside Length: 29.58 mm
Outside Length: 36.83 mm
Outside Width: 10 mm
Inside Height: 0.75 mm
Outside Height: 7.75 mm
Core Material: 28
Operating Temperature Range: - 40 C to + 125 C
Product Type: Broadband Ferrite EMI Core for Ribbon and Flex Cables
Factory Pack Quantity: 80
Test Frequency: 100 MHz
Unit Weight: 0.428480 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FH8065301730502S R1W5 CPU - Central Processing Units 24
28S2023-0M0 Ferrite Cable Cores 889
28B0384-000 Ferrite Cable Cores 4,776
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1920
Multiples: 640
Pricing (USD)
$0.197
$0.184
$0.141
$0.139
$0.135

To add to a project, please Log In.

161858062