|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
875-28R0453-200
Manufacturer Part #:

28R0453-200

Manufacturer:

Description:
Ferrite Cable Cores 104ohms 100MHz 8mm Inside Slot
Mouser Online Catalog Page 2,507, Mouser Online Catalog
PDF Page 2,507, PDF Catalog Page
28R0453-200 Datasheet 28R0453-200 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: Ferrite Cable Cores
RoHS: RoHS Compliant Details
Brand: Laird Technologies
Product: Flat Ribbon Cable Cores Solid
Impedance: 104 Ohms
Inside Length: 8 mm
Outside Length: 11.5 mm
Outside Width: 12 mm
Inside Height: 0.7 mm
Outside Height: 3 mm
Core Material: 28
Operating Temperature Range: - 40 C to + 125 C
Packaging: Bulk
Product Type: Broadband Ferrite EMI Core for Flat Ribbon and Flex Cables
Factory Pack Quantity: 650
Test Frequency: 100 MHz
Unit Weight: 0.058720 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
28A0350-0B2 Ferrite Clamp On Cores 11,608
SFH 4550 Infrared Emitters - High Power 31,569
28A0392-0A2 Ferrite Clamp On Cores 32,348
28A0593-0A2 Ferrite Clamp On Cores 17,884
CPC1017NTR Solid State Relays - PCB Mount 36,270
1734372-1 USB Connectors 5,327
TPS73101DBVR LDO Voltage Regulators 17,548
Si5351A-B-GT Clock Generators & Support Products 5,611
28R0480-000 Ferrite Cable Cores 2,623
Real Time Availability
Stock:
8,856 Can Ship Immediately

On Order:

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.20
10:
$0.176
50:
$0.151
100:
$0.134
500:
$0.108
$0.099
$0.089
$0.083
$0.08

To add to a project, please Log In.

161858062 129527177