|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
875-28B0686-100
Manufacturer Part #:

28B0686-100

Manufacturer:

Description:
Ferrite Cable Cores 139ohms 100MHz 9.52mm Inside Dia.
Mouser Online Catalog Page 1,228, Mouser Online Catalog
PDF Page 1,228, PDF Catalog Page
28B0686-100 Datasheet 28B0686-100 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: Ferrite Cable Cores
RoHS: RoHS Compliant Details
Brand: Laird Technologies
Product: Ferrite Bead Cores
Impedance: 139 Ohms
Inside Diameter: 9.52 mm
Outside Length: 12.7 mm
Core Material: 28
Operating Temperature Range: - C
Packaging: Bulk
Product Type: Broadband EMI Ferrite Cylindrical Core for Round Cables and Wiring Harnesses
Factory Pack Quantity: 108
Test Frequency: 100 MHz
Type: Round Cylindrical Core
Unit Weight: 0.366400 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
564R30GAS10 Ceramic Disc Capacitors 13,682
28B0735-000 Ferrite Cable Cores 24,229
28B1020-100 Ferrite Cable Cores 11,631
28B0735-300 Ferrite Cable Cores 4,255
28B0563-200 Ferrite Cable Cores 13,451
28B1000-000 Ferrite Cable Cores 2,888
1-2106123-2 Lighting Connectors 12,858
28B0870-100 Ferrite Cable Cores 2,519
28B0686-000 Ferrite Cable Cores 6,884
Real Time Availability
Stock:
1,050 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.39
10:
$0.241
100:
$0.202
500:
$0.185
$0.157
$0.146

To add to a project, please Log In.

129527177 161858062