|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
875-28A3851-0A2
Manufacturer Part #:

28A3851-0A2

Manufacturer:

Description:
Ferrite Clamp On Cores CLAMP-ON FILTER BLK 260ohms 100MHz
Mouser Online Catalog Page 1,228, Mouser Online Catalog
PDF Page 1,228, PDF Catalog Page
28A3851-0A2 Datasheet 28A3851-0A2 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: Ferrite Clamp On Cores
RoHS: RoHS Compliant Details
Brand: Laird Technologies
Shape: Round
Product Type: Broadband EMI Ferrite Split/Snap-On Core in Plastic Cases for Round Cables and Wiring Harnesses
Inside Diameter: 13 mm
Outside Length: 33.7 mm
Outside Width: 30 mm
Outside Height: 30 mm
Core Material: 28
Operating Temperature Range: - 40 C to + 125 C
Packaging: Bulk
Factory Pack Quantity: 25
Type: Cable Single
Unit Weight: 2.185920 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
0431176451 Ferrite Clamp On Cores 5,399
28A2024-0A2 Ferrite Clamp On Cores 1,950
28A5131-0A2 Ferrite Clamp On Cores 1,111
28A5776-0A2 Ferrite Clamp On Cores 1,225
28A0807-0A2 Ferrite Clamp On Cores 9,141
28A2026-0A2 Ferrite Clamp On Cores 6,034
28A0640-0A2 Ferrite Clamp On Cores 2,608
28A2029-0A0 Ferrite Clamp On Cores 3,163
28A2736-0A2 Ferrite Clamp On Cores 13,927
3100046 DIN Rail Terminal Blocks 64
Real Time Availability
Stock:
3,310 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.55
10:
$3.19
25:
$3.00
100:
$2.64
250:
$2.46
500:
$2.34
$2.27
$2.13

To add to a project, please Log In.

129527177 161858062