|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
875-28A2024-0A0
Manufacturer Part #:

28A2024-0A0

Manufacturer:

Description:
Ferrite Clamp On Cores CLAMP-ON Fltr 100MHz 280ohms White Case
Mouser Online Catalog Page 1,228, Mouser Online Catalog
PDF Page 1,228, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: Ferrite Clamp On Cores
RoHS: RoHS Compliant Details
Brand: Laird Technologies
Shape: Round
Product Type: Cable Single
Inside Diameter: 13 mm
Outside Length: 32.5 mm
Outside Width: 29 mm
Outside Height: 29.62 mm
Core Material: 28
Operating Temperature Range: - 40 C to + 125 C
Factory Pack Quantity: 42
Type: Broadband EMI Ferrite Split/Snap-On Core in Plastic Cases for Round Cables and Wiring Harnesses
Unit Weight: 2.622240 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
28A0593-0A2 Ferrite Clamp On Cores 25,298
28A5131-0A2 Ferrite Clamp On Cores 1,595
28A2025-0A0 Ferrite Clamp On Cores 5,351
28A2029-0A0 Ferrite Clamp On Cores 4,686
HFA259131-0A2 Ferrite Clamp On Cores 423
28A2026-0A2 Ferrite Clamp On Cores 9,623
28A2029-0A2 Ferrite Clamp On Cores 4,293
234A021-3/42-0 Heat Shrink Tubing and Sleeves 25
28A2025-0A2 Ferrite Clamp On Cores 12,949
8663 00050 Hook-up Wire 4
Real Time Availability
Stock:
439 Can Ship Immediately

On Order:

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.45
10:
$1.53
100:
$1.31
250:
$1.27
500:
$1.18
$1.09

To add to a project, please Log In.

129527177 161858062