Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
739-2240-S
Manufacturer Part #:

2240-S

Manufacturer:

Description: EMI Gaskets & Grounding Pads RFSW, SIL, 10 PSA 1.5mm 4"X6"
Silverlight Page 2,506, Mouser Enhanced Catalog
PDF Page 2,506, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
RoHS: RoHS Compliant Details
Length: 101.6 mm
Width: 152.4 mm
Thickness: 1.5 mm
Product Type: Absorbers
Packaging: Bulk
Product: EMI Gaskets
Type: EMI Absorber
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
31 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $46.36
  5: $42.80
  10: $39.23
  25: $35.66
  50: $32.10
  100: $28.53
  200: $24.39
  500: $23.38

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
4106-S
EMI Gaskets & Grounding Pads RF Foam 4000,A0, BB,R ...
Laird Technologies
1: $18.11
5092-.25
EMI Gaskets & Grounding Pads RF Foam 5000 A1 BB RF ...
Laird Technologies
1: $34.40
3536-S
EMI Gaskets & Grounding Pads RFSW, SIL, 20 PSA, .0 ...
Laird Technologies
1: $25.20
3535-S
EMI Gaskets & Grounding Pads Qzorb3000 A1 HP CA19 ...
Laird Technologies
41: $9.60
2238-S
EMI Gaskets & Grounding Pads RFSW, SIL, PSA .040" ...
Laird Technologies
8: $40.15

117539967