|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
739-0C97054202
Manufacturer Part #:

0C97054202

Manufacturer:

Description:
EMI Connector Gaskets & Grounding Pads NOSG,COIL,BF,PSA .12x.38x.188 1PC=1FT
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: EMI Connector Gaskets & Grounding Pads
RoHS: RoHS Compliant Details
Product: Fingerstock
Product Type: Fingerstock Gaskets and Metal Grounding Products
Length: 7.6 m (25 ft)
Thickness: 0.076 mm
Series: 97
Brand: Laird Technologies
Type: Foldover Strips
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 250
Multiples: 1
Pricing (USD)
250:
$10.35
500:
$9.55
$7.56
Similar Product
Manufacturer:

Laird Technologies

Manufacturer Part #:
Description:
EMI Connector Gaskets & Grounding Pads L 16"xW .28"xH .11" ALL-PURPOSE (BeCu)

To add to a project, please Log In.

161858062