|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
814-0650-00005
Manufacturer Part #:

0650-00005

Manufacturer:

Description:
Wall Mount AC Adapters POWER SUPPLY 7.5vdc 1.5A
Mouser Online Catalog Page 14, Mouser Online Catalog
PDF Page 14, PDF Catalog Page
Share |
Manufacturer: Laird Technologies
Product Category: Wall Mount AC Adapters
RoHS: No
AC Plug included/required: Included
Region: North America
Mounting Style: Wall Mount
Product: Fixed Plug
Input Voltage: 100 VAC to 240 VAC
Number of Outputs: 1 Output
Output Voltage-Channel 1: 7.5 V
Output Current-Channel 1: 1.5 A
Brand: Laird Technologies Wireless M2M
Load Regulation: Regulated
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CL4490-1000-232 RF Modules 46
Real Time Availability
Stock:
20 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$18.00

To add to a project, please Log In.

153254690 183452543 106889023 118998950 188492425