|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
739-0097095502
Manufacturer Part #:

0097095502

Manufacturer:

Description:
EMI Connector Gaskets & Grounding Pads L 15"xW .45"xH .14" SYMMETRICAL SLOTTED
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: EMI Connector Gaskets & Grounding Pads
RoHS: RoHS Compliant Details
Brand: Laird Technologies
Product: Fingerstock
Product Type: Fingerstock Gaskets and Metal Grounding Products
Length: 381 mm
Width: 11.43 mm
Thickness: 3.56 mm
Series: Symmetrical Slotted
Packaging: Bulk
Factory Pack Quantity: 1
Type: Fingerstock Gaskets
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
100 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks

Quantities greater than 100 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$22.63
10:
$21.04
25:
$20.42
50:
$19.43
100:
$18.78
250:
$16.84
500:
$15.54

To add to a project, please Log In.

129527177 161858062