|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
739-0097072802
Manufacturer Part #:

0097072802

Manufacturer:

Description:
EMI Connector Gaskets & Grounding Pads W .625" x H .511" USD CONNECTOR
Mouser Online Catalog Page 1,225, Mouser Online Catalog
PDF Page 1,225, PDF Catalog Page
0097072802 Datasheet 0097072802 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: EMI Connector Gaskets & Grounding Pads
RoHS: RoHS Compliant Details
Brand: Laird Technologies
Product: Fingerstock
Product Type: Fingerstock Gaskets and Metal Grounding Products
Width: 15.88 mm
Thickness: 12.98 mm
Series: 97
Packaging: Bulk
Factory Pack Quantity: 1
Type: Fingerstock Gaskets
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
39-00-0182 Headers & Wire Housings 13,182
NTCS0603E3103FLT NTC Thermistors 6,433
SN74LVC1T45DRLR Translation - Voltage Levels 8,052
CRCW08051K00FKEA Thick Film Resistors - SMD 326,735
NTCLE413E2103F102L NTC Thermistors 3,255
RM78705 Relay Sockets & Hardware 160
NTCS0805E3103FLT NTC Thermistors 2,598
52042-2 Terminals 1,184
DRA1-MPDCD3-B Solid State Relays - Industrial Mount 20
Real Time Availability
Stock:
1,551 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.68
10:
$6.21
25:
$6.02
50:
$5.73
100:
$5.54
250:
$4.97
500:
$4.59
$3.63

To add to a project, please Log In.

129527177 161858062