|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
739-0097055502
Manufacturer Part #:

0097055502

Manufacturer:

Description:
EMI Connector Gaskets & Grounding Pads L 24"xW .34"xH.07" TWIST SERIES (BeCu)
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: EMI Connector Gaskets & Grounding Pads
RoHS: RoHS Compliant Details
Brand: Laird Technologies
Product: Fingerstock
Product Type: Fingerstock Gaskets and Metal Grounding Products
Length: 609.9 mm
Width: 8.64 mm
Thickness: 1.78 mm
Series: Twist
Packaging: Bulk
Factory Pack Quantity: 1
Tradename: Sticky Fingers
Type: Fingerstock Gaskets
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
01530008Z Fuse Holder 8,855
BTS724G Power Switch ICs - Power Distribution 8,289
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,866,244
ACM7060-701-2PL-TL01 Common Mode Filters / Chokes 18,758
MAX3160CAP+ RS-422/RS-485 Interface IC 28
SMT-1028-S-R Speakers & Transducers 7,522
929974-01-36-RK Headers & Wire Housings 3,211
929975-01-06-RK Headers & Wire Housings 316
U1654 Switch Hardware 42
A22RK-3MC-20 Keylock Switches 4
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks

Quantities greater than 3 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$16.82
10:
$15.64
25:
$15.17
50:
$14.44
100:
$13.96
250:
$12.51
500:
$11.55
$9.14

To add to a project, please Log In.

129527177 161858062