|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
739-0097055002
Manufacturer Part #:

0097055002

Manufacturer:

Description:
EMI Connector Gaskets & Grounding Pads L 24"xW .23"xH.03" TWIST SERIES (BeCu)
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: EMI Connector Gaskets & Grounding Pads
RoHS: RoHS Compliant Details
Brand: Laird Technologies
Product: Fingerstock
Product Type: Fingerstock Gaskets and Metal Grounding Products
Length: 609.9 mm
Width: 5.84 mm
Thickness: 0.76 mm
Series: Twist
Packaging: Bulk
Factory Pack Quantity: 1
Tradename: Sticky Fingers
Type: Fingerstock Gaskets
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LRTBGFTG-T7AW-1+V7A7-29+R Standard LEDs - SMD 193,172
ADF4350BCPZ Phase Locked Loops - PLL 1,148
GRM21BR60J226ME39L Multilayer Ceramic Capacitors MLCC - SMD/SMT 368,411
AT25DF321A-SH-B Flash Memory 1,045
MCP4725A1T-E/CH Digital to Analog Converters - DAC 1,895
ADG1421BRMZ Analog Switch ICs 450
TPS65130RGER Voltage Regulators - Switching Regulators 2,846
2743021447 EMI Filter Beads, Chips & Arrays 37,235
74HCT1G32GW,125 Logic Gates 9,722
TPS54352PWP Voltage Regulators - Switching Regulators 171
Real Time Availability
Stock:
30 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$15.21
10:
$14.14
25:
$13.72
50:
$13.06
100:
$12.62
250:
$11.31
500:
$10.44
$8.27

To add to a project, please Log In.

129527177 161858062