|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
739-0097032002
Manufacturer Part #:

0097032002

Manufacturer:

Description:
EMI Connector Gaskets & Grounding Pads CSTR,STR,BF .172 x.047 x.38 x16"
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: EMI Connector Gaskets & Grounding Pads
RoHS: RoHS Compliant Details
Product: Fingerstock
Product Type: Fingerstock Gaskets and Metal Grounding Products
Length: 406.4 mm
Thickness: 0.076 mm
Series: 97
Brand: Laird Technologies
Packaging: Bulk
Type: EMI Gasket
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 100
Multiples: 1
Pricing (USD)
100:
$14.37
250:
$12.88
500:
$11.89
$9.41

To add to a project, please Log In.

161858062