|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
739-0087091502
Manufacturer Part #:

0087091502

Manufacturer:

Description:
EMI Connector Gaskets & Grounding Pads L 15"xW .45"xH .14" SOLIDTOP SYMTRCL RCC
Share |
Manufacturer: Laird Technologies
Product Category: EMI Connector Gaskets & Grounding Pads
RoHS: RoHS Compliant Details
Brand: Laird Technologies
Product: Fingerstock
Product Type: Fingerstock Gaskets and Metal Grounding Products
Length: 381 mm
Width: 11.43 mm
Thickness: 3.56 mm
Packaging: Bulk
Factory Pack Quantity: 1
Type: Fingerstock Gaskets
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 50
Multiples: 1
Pricing (USD)
50:
$14.99
100:
$14.15
200:
$13.11
500:
$12.34
$11.00

To add to a project, please Log In.

161858062