Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
739-0087055502
Manufacturer Part #:

0087055502

Manufacturer:

Description:
EMI Connector Gaskets & Grounding Pads L 24"xW .34"xH.07" TWIST SERIES (RCC)
PDF Data Sheet
 
Share |
Manufacturer: Laird Technologies
Product Category: EMI Connector Gaskets & Grounding Pads
RoHS: RoHS Compliant Details
Brand: Laird Technologies
Product: Fingerstock Gaskets and Metal Grounding Products
Product Type: Fingerstock
Length: 609.9 mm
Width: 8.64 mm
Thickness: 1.78 mm
Packaging: Bulk
Factory Pack Quantity: 50
Type: Fingerstock Gaskets
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
   Buy Minimum: 18
Multiples: 1
Pricing (USD)
  18: $29.20
  50: $27.89
  100: $25.75
  200: $23.06
  500: $22.60
  1,000: Quote
 
 

To add to a project, please Log In.

161858062