|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
739-0077005702
Manufacturer Part #:

0077005702

Manufacturer:

Description:
EMI Connector Gaskets & Grounding Pads L 16"xW .60"xH .22" VARI SLOT MNT BeCu
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: EMI Connector Gaskets & Grounding Pads
RoHS: RoHS Compliant Details
Brand: Laird Technologies
Product: Fingerstock
Product Type: Fingerstock Gaskets and Metal Grounding Products
Length: 406.4 mm
Width: 15.24 mm
Thickness: 5.59 mm
Series: Variable Slot Mount
Packaging: Bulk
Factory Pack Quantity: 1
Type: Fingerstock Gaskets
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 100
Multiples: 1
Pricing (USD)
100:
$8.51
250:
$7.63
500:
$7.04
$5.58

To add to a project, please Log In.

161858062