|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
739-0077005602
Manufacturer Part #:

0077005602

Manufacturer:

Description:
EMI Connector Gaskets & Grounding Pads L 16"xW .32"xH .11" VARI SLOT MNT BeCu
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: EMI Connector Gaskets & Grounding Pads
RoHS: RoHS Compliant Details
Brand: Laird Technologies
Product: Fingerstock
Product Type: Fingerstock Gaskets and Metal Grounding Products
Length: 406.4 mm
Width: 8.13 mm
Thickness: 2.79 mm
Series: Variable Slot Mount
Packaging: Bulk
Factory Pack Quantity: 1
Type: Fingerstock Gaskets
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
0077001002 EMI Connector Gaskets & Grounding Pads 45
Real Time Availability
Stock:
0

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$7.13
10:
$6.63
25:
$6.44
50:
$6.12
100:
$5.92
250:
$5.31
500:
$4.90
$3.88

To add to a project, please Log In.

161858062 129527177