Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
739-0067005602
Manufacturer Part #:

0067005602

Manufacturer:

Description:
EMI Connector Gaskets & Grounding Pads L 16"xW .32"xH .11" VARI SLOT MNT (RCC)
PDF Data Sheet
 
Share |
Manufacturer: Laird Technologies
Product Category: EMI Connector Gaskets & Grounding Pads
RoHS: RoHS Compliant Details
Brand: Laird Technologies
Product: Fingerstock Gaskets and Metal Grounding Products
Product Type: Fingerstock
Length: 406.4 mm
Width: 8.13 mm
Thickness: 2.79 mm
Packaging: Bulk
Factory Pack Quantity: 50
Type: Fingerstock Gaskets
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
0077001002 EMI Connector Gaskets & Grounding Pads 68
Real Time Availability
Stock:
237 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 237 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.30
  10: $5.84
  50: $5.41
  100: $5.00
  200: $4.50
  500: $4.23
  1,000: $3.97
  2,000: $3.73
  5,000: Quote

To add to a project, please Log In.

161858062 129527177