|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
739-0067003702
Manufacturer Part #:

0067003702

Manufacturer:

Description:
EMI Connector Gaskets & Grounding Pads L 1.48"xW .12"xH.31" SLOT MOUNT (RCC)
PDF Data Sheet
 
Share |
Manufacturer: Laird Technologies
Product Category: EMI Connector Gaskets & Grounding Pads
RoHS: RoHS Compliant Details
Brand: Laird Technologies
Product: Fingerstock Gaskets and Metal Grounding Products
Product Type: Fingerstock
Length: 37.59 mm
Width: 3.05 mm
Thickness: 7.84 mm
Packaging: Bulk
Factory Pack Quantity: 100
Type: Fingerstock Gaskets
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 130000
Multiples: 500
Pricing (USD)
  130,000: $0.562

To add to a project, please Log In.

161858062