|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
739-0067002602
Manufacturer Part #:

0067002602

Manufacturer:

Description:
EMI Connector Gaskets & Grounding Pads L .975"xW.13"xH.37" SLOT MOUNT (RCC)
Share |
Manufacturer: Laird Technologies
Product Category: EMI Connector Gaskets & Grounding Pads
RoHS: RoHS Compliant Details
Brand: Laird Technologies
Product: Fingerstock Gaskets and Metal Grounding Products
Product Type: Fingerstock
Length: 24.77 mm
Width: 3.3 mm
Thickness: 9.4 mm
Packaging: Bulk
Factory Pack Quantity: 100
Type: Fingerstock Gaskets
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.04
10:
$0.828
50:
$0.767
100:
$0.71
500:
$0.639
$0.601
$0.565
$0.56

To add to a project, please Log In.

161858062