|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
814-RM024-S50-M
Manufacturer Part #:

RM024-S50-M-01

Manufacturer:

Description:
RF Modules 2.4GHz Transceiver SMT 50mW dual ant
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: RF Modules
RoHS: RoHS Compliant Details
Product: FHSS Modules
Frequency: 2.4 GHz to 2.4835 GHz
Output Power: 50 mW
Interface Type: UART
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 85 C
Antenna Connector Type: Integrated
Brand: Laird Technologies Wireless M2M
Dimensions: 33 mm x 26 mm x 4 mm
Minimum Operating Temperature: - 40 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Possible Replacement
Manufacturer:

Laird Technologies Wireless M2M

Manufacturer Part #:
Description:
RF Modules 2.4GHz Transceiver SMT 10mW dual ant
Lifecycle:
New At Mouser

149015775 114524227 152624476 153566726 132446335 125657140 105523055