Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
814-RM024-S125-M
Manufacturer Part #:

RM024-S125-M-01

Manufacturer:

Description: RF Modules 2.4GHz Transceiver SMT 100mW dual ant
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 15, Mouser Online Catalog
PDF Page 15, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
RoHS: RoHS Compliant Details
Product: FHSS Modules
Frequency Band: 2.4 GHz to 2.4835 GHz
Output Power: 125 mW
Interface Type: UART
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 85 C
Antenna Connector Type: Integrated
Brand: Laird Technologies Wireless M2M
Dimensions: 33 mm x 26 mm x 4 mm
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 105
Part # Aliases: RM024-S125-M-20
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
377 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $35.50
  50: $33.61
  100: $32.67
  1,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
RM024-S125-C-01
RF Modules 2.4GHz Transceiver SMT 100mW u.FL
Laird Technologies Wireless M2M
1: $35.50
MAX3232CSE+T
RS-232 Interface IC 3-5.5V 235kbps Transceiver
Maxim Integrated
1: $5.92
CSTCE16M0V53ZW-R0
Resonators 16.00MHZ .5% CHIP RESONATOR
Murata Electronics
1: $0.44
MPZ2012S221A
EMI Filter Beads, Chips & Arrays Ferrite Chip Bead ...
TDK
1: $0.12
PTN78000WAZT
Non-Isolated DC/DC Converters ADJ SWITCHING REGULA ...
Texas Instruments
1: $12.15
C322C104K5R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
Kemet
1: $0.32
25AA512-I/SN
EEPROM 512k 64Kx8 1.8V SER EE IND
Microchip Technology
1: $2.04
SI7611DN-T1-GE3
MOSFET 40V 18A 39W 25mohm @ 10V
Vishay / Siliconix
1: $1.86
513102B02500G
Heat Sinks TO-220 VERT 11.0 TR EXTRUDED W/FINS
Aavid Thermalloy
1: $1.13
2N3904TAR
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.19
MAX1703ESE+
Voltage Regulators - Switching Regulators 1-3 Cell ...
Maxim Integrated
1: $11.41
FSCQ1265RTYDTU
Power Switch ICs - Power Distribution 12A/650V QRC ...
Fairchild Semiconductor
1: $2.80
BQ51013BRHLT
Power Management Specialized Fully Intg Wireless P ...
Texas Instruments
1: $4.94
M52-040023V2545
Headers & Wire Housings 25P PC TAIL PIN HDR 2.54MM ...
Harwin
1: $3.00
TC7660CPA
Voltage Regulators - Switching Regulators DC-DC Co ...
Microchip Technology
1: $0.95
AC164139
PCBs & Breadboards Graphics Display Prototype Boar ...
Microchip Technology
1: $20.00
MA320003
Daughter Cards & OEM Boards PIC32MX USB/CAN PIM
Microchip Technology
1: $25.00
SA2M-E3/61T
Rectifiers 2.0 Amp 1000 Volt
Vishay Semiconductors
1: $0.11
PTH08000WAS
Non-Isolated DC/DC Converters 2.25A 5/12V Input Wi ...
Texas Instruments
1: $7.68
RM024-S50-M-01
RF Modules 2.4GHz Transceiver SMT 50mW dual ant
Laird Technologies Wireless M2M
1: $35.50

149015775 114524227 152624476 153566726 132446335 105523055 125657140