Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
814-RM024-S10-M
Manufacturer Part #:

RM024-S10-M-20

Manufacturer:

Description: RF Modules 2.4GHz Transceiver SMT 10mW dual ant
Lifecycle: New Product: New from this manufacturer.
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: RF Modules
RoHS: RoHS Compliant Details
Product: RF Modules
Frequency Band: 2.4 GHz
Output Power: 10 mW
Operating Supply Voltage: 2.3 V to 3.6 V
Maximum Operating Temperature: + 85 C
Antenna Connector Type: Chip
Brand: Laird Technologies Wireless M2M
Description/Function: Surface mount wireless module
Minimum Operating Temperature: - 40 C
Series: RM024
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
23 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $35.50
  50: $33.61
  100: $32.67
  1,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
RM024-P10-M-20
RF Modules 2.4GHz Transceiver Plug 10mW dual ant
Laird Technologies Wireless M2M
1: $37.95
RM024-S10-C-20
RF Modules 2.4GHz Transceiver SMT 10mW u.FL
Laird Technologies Wireless M2M
1: $35.50
ACM7060-701-2PL-TL01
Common Mode Filters / Chokes 700ohms 100MHz 50volt ...
TDK
1: $2.03
BSC320N20NS3 G
MOSFET N-KANAL POWER MOS
Infineon Technologies
1: $3.04
TTL-232R-3V3
USB Cables / IEEE 1394 Cables USB Embedded Serial ...
FTDI
1: $20.00
DS2438Z+
Battery Management Smart Battery Monitor
Maxim Integrated
1: $6.76
VJ0805A220JXGAT5Z
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Vishay / Vitramon
1: $0.42
IPB320N20N3 G
MOSFET N-channel POWER MOS
Infineon Technologies
1: $3.26
SMT-1028-S-R
Speakers & Transducers EM 98dB 2830H 3.6Vpp
PUI Audio
1: $3.65
SFH 4350
Infrared Emitters - High Power Infrared 850 nm HAL ...
OSRAM Opto Semiconductors
1: $0.52
SFH 213
Photodiodes PHOTODIODE
OSRAM Opto Semiconductors
1: $0.54
TNPW08052K00BEEA
Thin Film Resistors - SMD 2Kohms .1% 25ppm
Vishay
1: $0.48
TSHG6400
Infrared Emitters High Speed Emitter 5V 50mW 850nm ...
Vishay Semiconductors
1: $1.24
IHLP2020CZER2R2M01
Fixed Inductors 2.2uH 20%
Vishay / Dale
1: $2.29
ANT-2.4-CW-RCL
Antennas RPSMA RAngl Mult-Pos 1/2 Wave Whip2.45GHz
Linx Technologies
1: $6.89
598-8291-107F
Standard LEDs - SMD Blue Water Clr 160mcd 475nm
Dialight
1: $0.55
ECS-80-18-10X
Crystals 8MHz 18pF
ECS
1: $0.67
597-6001-607F
Standard LEDs - SMD Red 639nm 18mcd 20mA
Dialight
1: $0.72
TSHG5210
Infrared Emitters High Speed Emitter 5V 55mW 850nm ...
Vishay
1: $0.72
BPW77NB
Phototransistors NPN Phototransistor 850nm +/-10 D ...
Vishay Semiconductors
1: $3.74

132446335 153566726 192564755 105523055 125657140