Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
814-RM024-S10-C
Manufacturer Part #:

RM024-S10-C-20

Manufacturer:

Description: RF Modules 2.4GHz Transceiver SMT 10mW u.FL
Lifecycle: New Product: New from this manufacturer.
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: RF Modules
RoHS: RoHS Compliant Details
Product: RF Modules
Frequency Band: 2.4 GHz
Output Power: 10 mW
Operating Supply Voltage: 2.3 V to 3.6 V
Maximum Operating Temperature: + 85 C
Antenna Connector Type: u.FL
Brand: Laird Technologies Wireless M2M
Description/Function: Surface mount wireless module
Minimum Operating Temperature: - 40 C
Packaging: Tray
Series: RM024
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
42 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $35.50
  50: $33.61
  100: $32.67
  1,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
RM024-S10-M-20
RF Modules 2.4GHz Transceiver SMT 10mW dual ant
Laird Technologies Wireless M2M
1: $35.50
C1206C107M9PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3vo ...
Kemet
1: $1.20
FI-C3-A1-15000
FFC & FPC Connectors Cable Side Contact FI Series ...
JAE Electronics
1: $0.14
BSC320N20NS3 G
MOSFET N-KANAL POWER MOS
Infineon Technologies
1: $3.04
TXB0104PWR
Translation - Voltage Levels 4-Bit Bi-directional ...
Texas Instruments
1: $1.63
ACM7060-701-2PL-TL01
Common Mode Filters / Chokes 700ohms 100MHz 50volt ...
TDK
1: $2.03
PIC32MX795F512L-80I/PF
32-bit Microcontrollers - MCU 512KB Flash 128KBRAM ...
Microchip Technology
1: $11.87
5015
Circuit Board Hardware - PCB MINI SMT TEST POINT
Keystone Electronics
1: $0.40
1725656
Fixed Terminal Blocks 2P 2.54mm 90DEG
Phoenix Contact
1: $1.44
ABM7-8.000MHZ-D2Y-T
Crystals 8.0MHz 20ppm 18pF -40C+85C
ABRACON
1: $0.96
ABM7-25.000MHZ-D2Y-T
Crystals 25.0MHz 20ppm 18pF -40C+85C
ABRACON
1: $0.96
FX135A-327
Crystals 32.768KHz 12.5pF 3.2 x 1.5mm
Fox
1: $1.74
MBR0540
Schottky Diodes & Rectifiers Schottky Power Rect . ...
Fairchild Semiconductor
1: $0.37
MCP1319MT-29LE/OT
Supervisory Circuits Active low P-P
Microchip Technology
1: $0.62
1812L150/24MR
Resettable Fuses - PPTC 24V 1.5A-HD 40A MAX
Littelfuse
1: $0.53
SN65HVD234D
CAN Interface IC SLEEP MODE
Texas Instruments
1: $2.89
INA210AIDCKT
Current Sense Amplifiers Vltg Out Hi/Lo-Side Msmt ...
Texas Instruments
1: $2.15
5520258-3
Modular Connectors / Ethernet Connectors 6P6C TOP ...
TE Connectivity / AMP
1: $1.18
BQ27541DRZR-G1
Battery Management Pk-Side Impednce
Texas Instruments
1: $3.15
WF121-E
WiFi / 802.11 Modules 802.11 b/g/n TCP/IP Module w ...
Bluegiga Technologies
1: $35.08

125657140 105523055 192564755 153566726 132446335