Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
814-RM024-P50-M
Manufacturer Part #:

RM024-P50-M-01

Manufacturer:

Description: RF Modules 2.4GHz Transceiver Plug 50mW dual ant
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 15, Mouser Enhanced Catalog
PDF Page 15, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
RoHS: RoHS Compliant Details
Product: FHSS Modules
Frequency Band: 2.4 GHz to 2.4835 GHz
Output Power: 50 mW
Interface Type: UART
Operating Supply Voltage: 3.3 V
Antenna Connector Type: Chip, U.FL
Maximum Operating Temperature: + 85 C
Dimensions: 33 mm x 26 mm x 4 mm
Minimum Operating Temperature: - 40 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
120 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $37.95
  50: $35.96
  100: $34.96
  1,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
RM024-P125-M-01
RF Modules 2.4GHz Transceiver Plug 100mW dual ant
Laird Technologies Wireless M2M
1: $37.95
STW2040
Transistors Bipolar - BJT NPN Power Transistor
STMicroelectronics
1: $2.14
LR645N5-G
Linear Regulators - Standard Fixed/Adj Hi In V
Supertex
1: $1.98
32390
RFID Transponder Tools RFID Reader and Tag Sampler ...
Parallax
1: $42.92

125657140 132446335 152624476 114524227 105523055 149015775