Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
814-RM024-P125-M
Manufacturer Part #:

RM024-P125-M-01

Manufacturer:

Description: RF Modules 2.4GHz Transceiver Plug 100mW dual ant
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 15, Mouser Online Catalog
PDF Page 15, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
RoHS: RoHS Compliant Details
Product: FHSS Modules
Frequency Band: 2.4 GHz to 2.4835 GHz
Output Power: 125 mW
Interface Type: UART
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 85 C
Antenna Connector Type: Chip, U.FL
Brand: Laird Technologies Wireless M2M
Dimensions: 33 mm x 26 mm x 4 mm
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 105
Part # Aliases: RM024-P125-M-20
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
173 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $37.95
  50: $35.96
  100: $34.96
  1,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CONSMA001-G
RF Connectors / Coaxial Connectors SMA Female PCB ...
Linx Technologies
1: $3.29
CONREVSMA001-G
RF Connectors / Coaxial Connectors RP-SMA Female P ...
Linx Technologies
1: $3.29
ATAVRISP2
Programmers - Processor Based AVR INSystem mkII Pr ...
Atmel
1: $37.50
ATAVRDRAGON
Emulators / Simulators AVR Emulator and Progammer
Atmel
1: $53.75
RM024-P125-C-01
RF Modules 2.4GHz Transceiver Plug 100mW u.FL
Laird Technologies Wireless M2M
1: $37.95
CPC1017NTR
Solid State Relays - PCB Mount 1-Form-A 60V 100mA ...
IXYS Integrated Circuits
1: $1.05
ADUM1200ARZ-RL7
Isolator Interface IC Digital Dual-CH
Analog Devices
1: $2.77
MCP1640BT-I/CHY
Voltage Regulators - Switching Regulators 500 kHz ...
Microchip Technology
1: $0.62
A-1PA-113-300B2
RF Cable Assemblies 300mm AMC/U.FL CABLE R/A TO R/ ...
Amphenol RF
1: $3.33
SPV1040T
Voltage Regulators - Switching Regulators Hi effic ...
STMicroelectronics
1: $4.24
ERJ-3EKF1001V
Thick Film Resistors - SMD 0603 1Kohms 1% Tol
Panasonic
1: $0.10
L6924D013TR
Battery Management Battery Charger Sys Li-Ion/Li-P ...
STMicroelectronics
1: $2.20
MCP6041T-I/OT
Operational Amplifiers - Op Amps Single 1.6V 10KHz
Microchip Technology
1: $0.60
GS40A24-P1J
Desktop AC Adapters 40W 24V 1.67A
Mean Well
1: $31.12
NC7SZ74K8X
Flip Flops TinyLogic UHS D-Type
Fairchild Semiconductor
1: $0.45
NC7WZ04P6X
Inverters UHS Dual Inverter
Fairchild Semiconductor
1: $0.41
MAX3180EEUK+T
RS-232 Interface IC .5uA 3-5.5V 1.5Mbps RS-232 Rcv ...
Maxim Integrated
1: $2.48
24LC256-I/SN
EEPROM 32kx8 - 2.5V
Microchip Technology
1: $0.91
0600-00039
Antennas 7" 5dBi RA U.FL Plug Antenna
Laird Technologies Wireless M2M
1: $10.65
RM024-P50-M-01
RF Modules 2.4GHz Transceiver Plug 50mW dual ant
Laird Technologies Wireless M2M
1: $37.95

149015775 114524227 152624476 153566726 105523055 125657140 132446335