Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
814-RM024-P10-C
Manufacturer Part #:

RM024-P10-C-20

Manufacturer:

Description:
RF Modules 2.4GHz Transceiver Plug 10mW u.FL
Lifecycle: New Product: New from this manufacturer.
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: RF Modules
RoHS: RoHS Compliant Details
Product: RF Modules
Frequency Band: 2.4 GHz
Output Power: 10 mW
Operating Supply Voltage: 2.3 V to 3.6 V
Maximum Operating Temperature: + 85 C
Antenna Connector Type: u.FL
Brand: Laird Technologies Wireless M2M
Description/Function: Pluggable wireless module
Minimum Operating Temperature: - 40 C
Series: RM024
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
184 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $37.95
  50: $35.96
  100: $34.96
  1,000: Quote

To add to a project, please Log In.

105523055 125657140 132446335 192564755 153566726