|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
Not Assigned
Manufacturer Part #:

EVB-PRM113-U

Manufacturer:

Description:
RF Development Tools LT2510 USB Eval Board, SMT, 3.3V TTL Serial, 100mW, Chip Ant, CE Approved
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: RF Development Tools
Product: Evaluation Boards
Type: Radio Modules
Tool Is For Evaluation Of: PRM113
Frequency: 2.4 GHz to 2.4835 GHz
Operating Supply Voltage: 3.3 V
Brand: Laird Technologies Wireless M2M
Description/Function: Flexible RF Protocol LT2510 evaluation board
For Use With: LT2510
Interface Type: UART
Tradename: Aerocomm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)


000000001