Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
814-DVK-RM024-S50-C
Manufacturer Part #:

DVK-RM024-S50-C

Manufacturer:

Description: RF Development Tools RM024 Dev Kit SMT 50mW u.FL
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 15, Mouser Enhanced Catalog
PDF Page 15, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product: RF Development Tools
Type: Network Controllers & Processors
Tool Is For Evaluation Of: RM024
Frequency: 2.4 GHz
Operating Supply Voltage: 3.3 V
For Use With: RM024
Interface Type: UART
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $199.00

To add to a project, please Log In.


114524227 102401890