Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
814-DVK-RM024-S125-M
Manufacturer Part #:

DVK-RM024-S125-M

Manufacturer:

Description:
RF Development Tools RM024 Dev Kit SMT 100mW dual ant
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: RF Development Tools
Product: Development Kits
Type: FHSS Transceivers
Tool Is For Evaluation Of: RM024-S125-M-01
Frequency: 2.4 GHz to 2.4835 GHz
Operating Supply Voltage: 2.3 V to 3.6 V
Brand: Laird Technologies Wireless M2M
Dimensions: 40 mm x 26 mm x 5 mm
For Use With: RM024
Interface Type: UART
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 3
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 3 may be subject to minimum order requirements.

Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $199.00

To add to a project, please Log In.


114524227 153566726 197847692 102401890