Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
814-DVK-RM024-P125-M
Manufacturer Part #:

DVK-RM024-P125-M

Manufacturer:

Description: RF Development Tools RM024 Dev Kit Plug 100mW dual ant
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: RF Development Tools
Product: Development Kits
Type: FHSS Transceivers
Tool Is For Evaluation Of: RM024-P125-M-01
Frequency: 2.4 GHz to 2.4835 GHz
Operating Supply Voltage: 2.3 V to 3.6 V
Brand: Laird Technologies Wireless M2M
Dimensions: 40 mm x 26 mm x 5 mm
For Use With: RM024
Interface Type: UART
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 3
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 2 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $129.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
RM024-S125-C-20
RF Modules 2.4GHz Transceiver SMT 100mW u.FL
Laird Technologies Wireless M2M
1: $35.50
0600-00039
Antennas 7" 5dBi RA U.FL Plug Antenna
Laird Technologies Wireless M2M
1: $10.65
A000067
Development Boards & Kits - AVR ARDUINO MEGA2560 R ...
Arduino
1: $45.95
FX2-100S-1.27DS(71)
Board to Board & Mezzanine Connectors HDR 100 POS ...
Hirose Connector
1: $7.70


102401890 114524227 153566726 197847692