|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Manufacturer Part #:



RF Development Tools RM024 Dev Kit Plug, 10mW, u.FL
New Product: New from this manufacturer.
Share |
Manufacturer: Laird Technologies
Product Category: RF Development Tools
RoHS: RoHS Compliant Details
Product: Development Kits
Type: FHSS Transceivers
Tool Is For Evaluation Of: RM024
Frequency: 2.4 GHz
Operating Supply Voltage: 2.3 V to 3.6 V
Brand: Laird Technologies Wireless M2M
Interface Type: RS-232, USB
Packaging: Bulk
Series: RM024
VendorNumber: 5261
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SCHA5B0200 Memory Card Connectors 17,225
CAB.0114 RF Cable Assemblies 631
FTD75-8-D Terminals 3,122
LTL2V3TBS3KS Standard LEDs - Through Hole 3,748
LTL2V3TGX3KS Standard LEDs - Through Hole 2,237
Real Time Availability
1 Can Ship Immediately

On Order:

Factory Lead-Time:

Quantities greater than 1 will be subject to minimum order requirements.

Enter Quantity:

Minimum: 1
Multiples: 1
Pricing (USD)

To add to a project, please Log In.

147914401 153566726 197847692 102401890 192564755