|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
814-DVK-RM024-CE
Manufacturer Part #:

DVK-RM024-CE

Manufacturer:

Description:
RF Development Tools RM024 Dev Kit Plug, 125mW, u.FL
Lifecycle:
New Product: New from this manufacturer.
Share |
Manufacturer: Laird Technologies
Product Category: RF Development Tools
RoHS: RoHS Compliant Details
Product: Development Kits
Type: FHSS Transceivers
Tool Is For Evaluation Of: RM024
Frequency: 2.4 GHz
Operating Supply Voltage: 2.3 V to 3.6 V
Brand: Laird Technologies Wireless M2M
Interface Type: RS-232, USB
Packaging: Bulk
Series: RM024
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$129.00

To add to a project, please Log In.

102401890 147914401 153566726 192564755 197847692