Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
814-DVK-PRM123
Manufacturer Part #:

DVK-PRM123

Manufacturer:

Description: RF Development Tools LT2510DevKit,Plugble 50mWChipAntCEApprvd
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: RF Development Tools
RoHS: RoHS Compliant Details
Product: RF Development Tools
Type: Network Controllers & Processors
Tool Is For Evaluation Of: LT2510
Frequency: 2.4 GHz
Operating Supply Voltage: 3.3 V
For Use With: LT2510
Interface Type: UART
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Tradename: Aerocomm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Laird Technologies Wireless M2M

Manufacturer Part #:
Description:
RF Development Tools RM024 Dev Kit Plug 50mW dual ant
Lifecycle:
New Product: New from this manufacturer.

Compare With Current Part
Customers Who Bought This Item Also Bought
TCS34717FN
Light to Digital Converters TRI Color Sensor LTD H ...
ams
1: $2.55
LMR14206XMKE/NOPB
DC/DC Switching Regulators SIMPLE SWITCHER 42 Vin, ...
Texas Instruments
1: $2.40
STX-RLINK
In-Circuit Debuggers IN-CIRCUIT DEBUGGER FOR ST7 U ...
STMicroelectronics
1: $100.00
C1210X104KCRACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT .1uF ...
Kemet
1: $0.54
0603YA100JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16vol ...
AVX
1: $0.19
VLC6045T-220M
Fixed Inductors 22uH
TDK
1: $0.36


135166013 102401890