Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
814-DVK-PRM110
Manufacturer Part #:

DVK-PRM110

Manufacturer:

Description: RF Development Tools LT2510DevKitSMT 100mW u.FLJack
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: RF Development Tools
RoHS: RoHS Compliant Details
Product: RF Development Tools
Type: Network Controllers & Processors
Tool Is For Evaluation Of: LT2510
Frequency: 2.4 GHz
Operating Supply Voltage: 3.3 V
For Use With: LT2510
Interface Type: UART
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Tradename: Aerocomm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Laird Technologies Wireless M2M

Manufacturer Part #:
Description:
RF Development Tools RM024 Dev Kit SMT 100mW u.FL
Lifecycle:
New Product: New from this manufacturer.

Compare With Current Part
Customers Who Bought This Item Also Bought
U.FL-R-SMT(10)
RF Connectors U.FL RECEPTACLE SMT GLD M CONT REEL
Hirose Connector
1: $1.39
U.FL-2LP-068N2-A-(35)
RF Cable Assemblies U.FL TO U.FL M ASBLY 35MM 1.13 ...
Hirose Connector
1: $6.78
3782-36-02
Test Leads MINI GRABBER TEST SET 1 BLACK 1 RED
Pomona Electronics
1: $13.27
0600-00039
Antennas 7" 5dBi RA U.FL Plug Antenna
Laird Technologies Wireless M2M
1: $10.65
846-80G
Chemicals CARBON CONDUCTIVE GREASE 2.8OZ
MG Chemicals
1: $13.95
DF13A-2P-1.25H(50)
Headers & Wire Housings 1.25MM RA PIN HEADER 2P SM ...
Hirose Connector
1: $1.00


102401890 135166013