|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
239-DVK-BL600-SA
Manufacturer Part #:

DVK-BL600-SA

Manufacturer:

Description:
Bluetooth / 802.15.1 Development Tools Class2 BLE Dev Kit For BL600-SA Module
Mouser Online Catalog Page 14, Mouser Online Catalog
PDF Page 14, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: Bluetooth / 802.15.1 Development Tools
RoHS: RoHS Compliant Details
Product: Development Kits
Tool Is For Evaluation Of: BL600-SA
Frequency: 2.402 GHz to 2.48 GHz
Operating Supply Voltage: 1.8 V to 3.6 V
Antenna Connector Type: Internal
Brand: Laird Technologies Wireless M2M
Description/Function: Development Kit for the BL600-SA Bluetooth BLE smartBASIC module
Dimensions: 19 mm x 12.5 mm x 3 mm
Interface Type: ADC, GPIO, I2C, SPI, UART
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 25 C
Series: BL600
Factory Pack Quantity: 5
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
nRF51-Dongle Bluetooth / 802.15.1 Development Tools 678
nRF51-DK Bluetooth / 802.15.1 Development Tools 353
BL620-SA Bluetooth / 802.15.1 Modules 146
BL620-US Bluetooth / 802.15.1 Modules 116
BL620-ST Bluetooth / 802.15.1 Modules 447
DVK-BT900-SA Bluetooth / 802.15.1 Development Tools 34
FRDM-KL03Z Development Boards & Kits - ARM 117
BL620-SC Bluetooth / 802.15.1 Modules 46
BL600-SA Bluetooth / 802.15.1 Modules 2,700
BT820 Bluetooth / 802.15.1 Modules 527
Real Time Availability
Stock:
57 Can Ship Immediately

On Order: 20 View Delivery Dates  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $149.99

To add to a project, please Log In.


119760983 138511411 197847692 153566726 111774322 147914401 192564755 109835672