Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
814-CL4790-232-SP
Manufacturer Part #:

CL4790-1000-232-SP

Manufacturer:

Description: RF Modules ConnexLink Starter Pack Kit
Silverlight Page 14, Mouser Enhanced Catalog
PDF Page 14, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: RF Modules
RoHS: RoHS Compliant Details
Product: Radio Modules
Frequency Band: 902 MHz to 928 MHz
Output Power: 1000 mW
Interface Type: RS-232
Operating Supply Voltage: 7 VDC to 18 VDC
Antenna Connector Type: Dipole
Maximum Operating Temperature: + 80 C
Dimensions: 121 mm x 70 mm x 30 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
8 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 17 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $225.00
  50: $220.00
  100: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TRM-433-LT
RF Modules RF Transceiver 433MHz (NEW)
Linx Technologies
1: $17.17
ANT-433-SP
Antennas SMD Planar Ant. 433MHz
Linx Technologies
1: $2.18
PIC18F2520-I/SP
8-bit Microcontrollers - MCU 32KB 3968 RAM 25I/O
Microchip Technology
1: $4.98
NHD-C0216CiZ-FN-FBW-3V
LCD Character Display Modules & Accessories FSTN ( ...
Newhaven Display
1: $12.52
BCAP0010 P270 T01
Supercapacitors / Ultracapacitors 2.7V 10F
Maxwell Technologies
1: $2.71
206429-1
Standard Circular Connector PLUG 4 POSITION shell ...
TE Connectivity / AMP
1: $4.05
MAX233EPP+G36
RS-232 Interface IC 5V MultiCh RS-232 Driver/Recei ...
Maxim Integrated
1: $9.89
DR-120-24
DIN Rail Power Supplies 120W 24V 5A
Mean Well
1: $88.72
ERZ-V14D431
Varistors 275V 50A CLAMP
Panasonic Electronic Components
1: $0.58
CS5463-ISZ
Current & Power Monitors & Regulators Single Phase ...
Cirrus Logic
1: $1.97
MCP1415T-E/OT
Power Driver ICs 1.5A SNGL MOSFET Drvr
Microchip Technology
1: $0.68
ECQ-E2225KF
Film Capacitors 250DC 2.2uF 10% L/S =7.5mm
Panasonic Electronic Components
1: $1.65
VIPER22AS-E
AC/DC Switching Converters Low Power OFF-Line SMPS ...
STMicroelectronics
1: $1.57
PB3510-E3/45
Bridge Rectifiers 35A,1KV Enhanced Power Bridge
Vishay
1: $2.83
LICAL-TRC-MT
Encoders, Decoders, Multiplexers & Demultiplexers ...
Linx Technologies
1: $4.15
ECQ-E2224KF
Film Capacitors 250DC 0.22uF 10% L/S =7.5mm
Panasonic Electronic Components
1: $0.62
EC75X
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors ...
EPCOS
1: $1.17
MOC3011SM
Triac & SCR Output Optocouplers SO-6 NON-ZERO TRIA ...
Fairchild Semiconductor
1: $0.69
291-150-RC
Carbon Film Resistors - Through Hole 150ohms 0.05
Xicon
1: $0.10
CL4790-1000-232
RF Modules ConnexLink RS232 Client Pkg
Laird Technologies Wireless M2M
1: $110.00

132446335 105523055 148857188 125657140 148991278