|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
814-CL2510-050
Manufacturer Part #:

CL2510-050

Manufacturer:

Description:
RF Modules 2.4GHz RS232 Trans 50mW/ant DB9 conn CE
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: RF Modules
RoHS: RoHS Compliant Details
Product: Transceiver Modules
Frequency: 2.4 GHz to 2.471 GHz
Output Power: 50 mW
Interface Type: RS-232
Operating Supply Voltage: 6 V to 30 V
Maximum Operating Temperature: + 80 C
Antenna Connector Type: External
Brand: Laird Technologies Wireless M2M
Dimensions: 4.4 in x 2.7 in x 1.4 in
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

153566726 125657140 105523055 132446335