|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
239-BT820
Manufacturer Part #:

BT820

Manufacturer:

Description:
Bluetooth / 802.15.1 Modules Class1 BT DualMode USB Dongle
Mouser Online Catalog Page 14, Mouser Online Catalog
PDF Page 14, PDF Catalog Page
BT820 Datasheet BT820 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: Bluetooth / 802.15.1 Modules
RoHS: RoHS Compliant Details
Class: Class 1, Bluetooth Smart
Frequency: 2.402 GHz to 2.48 GHz
Sensitivity: - 89 dBm
Data Rate: 3 Mb/s
Operating Supply Voltage: 1.7 V to 3.6 V
Output Power: 8 dBm
Interface Type: I2S, PCM Audio, USB
Maximum Operating Temperature: + 85 C
Antenna Connector Type: Internal
Brand: Laird Technologies Wireless M2M
Dimensions: 16 mm x 43 mm x 11 mm
Minimum Operating Temperature: - 30 C
Factory Pack Quantity: 100
Version: Version 4.0
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MSP-EXP432P401R Development Boards & Kits - ARM 1,384
BL620-US Bluetooth / 802.15.1 Modules 452
BLED112 Bluetooth / 802.15.1 Modules 2,494
RN4020-V/RM Bluetooth / 802.15.1 Modules 1,751
BT800 Bluetooth / 802.15.1 Modules 615
DVK-BL600-SA Bluetooth / 802.15.1 Development Tools 54
RN-240M Interface Modules 49
DVK-BT800 Bluetooth / 802.15.1 Development Tools 10
Real Time Availability
Stock:
386 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$14.75
50:
$13.87
100:
$13.00

To add to a project, please Log In.

114929906 133563244 125657140 149412389 183249851 128543990 132446335 153566726 172247909 198541061 104760274 181896399 192564755