Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
239-BT800
Manufacturer Part #:

BT800

Manufacturer:

Description:
Bluetooth / 802.15.1 Modules Class1 BT DualMode USB HCI Module
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 15, Mouser Online Catalog
PDF Page 15, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: Bluetooth / 802.15.1 Modules
RoHS: RoHS Compliant Details
Frequency Band: 2.402 GHz to 2.48 GHz
Sensitivity: - 89 dBm
Data Rate: 3 Mb/s
Operating Supply Voltage: 1.7 V to 3.6 V
Output Power: 8 dBm
Interface Type: I2S, PCM Audio, USB
Maximum Operating Temperature: + 85 C
Antenna Connector Type: Internal
Brand: Laird Technologies Wireless M2M
Class: 1
Dimensions: 8.5 mm x 13 mm x 1.6 mm
Minimum Operating Temperature: - 30 C
Factory Pack Quantity: 135
Version: 4.0
Part # Aliases: BT800-02
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BL600-SA Bluetooth / 802.15.1 Modules 3,409
MAX16054AZT+T Supervisory Circuits 5,775
KMR231G ULC LFS Tactile Switches 28,513
BT820 Bluetooth / 802.15.1 Modules 537
DF11-12DP-2DS(24) Headers & Wire Housings 12,710
ISL29020IROZ-T7 Light to Digital Converters 2,915
DF11CZ-6DP-2V(27) Headers & Wire Housings 2,123
DF3DZ-5P-2H(21) Headers & Wire Housings 2,671
DVK-BT800 Bluetooth / 802.15.1 Development Tools 12
EVQ-Q1E06K Tactile Switches 30
Real Time Availability
Stock:
1,017 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $10.60
  50: $9.97
  100: $9.35

To add to a project, please Log In.

133563244 114929906 153566726 149412389 192564755 183249851 198541061 125657140 128543990 132446335 172247909