|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
239-BT740-SA
Manufacturer Part #:

BT740-SA

Manufacturer:

Description:
Bluetooth / 802.15.1 Modules Class 1 BT Module 2.1 internal antenna
Mouser Online Catalog Page 14, Mouser Online Catalog
PDF Page 14, PDF Catalog Page
BT740-SA Datasheet BT740-SA Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: Bluetooth / 802.15.1 Modules
RoHS: RoHS Compliant Details
Class: Class 1
Frequency: 2.402 GHz to 2.48 GHz
Sensitivity: - 87 dBm
Data Rate: 2.1 Mb/s
Operating Supply Voltage: 3.3 V to 5 V
Output Power: 18 dBm
Interface Type: UART
Maximum Operating Temperature: + 85 C
Antenna Connector Type: Internal
Brand: Laird Technologies Wireless M2M
Dimensions: 28.71 mm x 15.29 mm x 3 mm
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Tray
Factory Pack Quantity: 300
Version: Version 2.1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BL620-SA Bluetooth / 802.15.1 Modules 179
RN41-I/RM Bluetooth / 802.15.1 Modules 2,071
RN42-I/RM Bluetooth / 802.15.1 Modules 5,583
GRM21BR61C106KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 262,553
GRM21BR71H105KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 157,758
BL600-SA Bluetooth / 802.15.1 Modules 200
MMBT3904LT1G Bipolar Transistors - BJT 212,087
BT740-SC Bluetooth / 802.15.1 Modules 70
DVK-BT740-SA Bluetooth / 802.15.1 Development Tools 3
Real Time Availability
Stock:
219 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$26.65
50:
$25.15
100:
$23.65

To add to a project, please Log In.

174177926 157788968 153566726 181896399 192564755 198541061 104760274 183249851 132446335 172247909 125657140 128543990 149412389